771-9385/266-401 | WAGO

Connection line, 4 m, plug, 5 pole straight to open end, 1.5 mm², 771-9385/266-401

Order No.: 45P0356
EAN: 4055143817998
MPN:
771-9385/266-401
Series: 771
WAGO
771-9385/266-401 WAGO Pre-assembled Connector Systems Image 1
771-9385/266-401 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
38.1038 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
38.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
38.1038 €

Connecting line, 771-9385/266-401, WAGO

The WINSTA MIDI Connecting line 5-pole. This pluggable installation connector is used when requirements repeat or is planned on a specified grid, for example for installing grid lighting or flush-mount lighting. The coding options reduce installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.

The Connecting line is provided with a plug and a free end. The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs.

Features

  • Protection against mismating eliminates errors
  • Simple circuits
  • With I coding for lighting control (DALI standard)
  • Fast, secure installation
Technical specifications
Anschluss (1) Stecker, 5-polig
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 4 m
Kodierung I
Leiterquerschnitt 1,5 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No