771-9385/266-501 | WAGO
Connection line, 5 m, plug, 5 pole straight to open end, 1.5 mm², 771-9385/266-501
Connecting line, 771-9385/266-501, WAGO
The WINSTA MIDI Connecting line I coding is the pluggable solution for your application in control cabinets, for lighting connections or on PCBs. This pluggable installation connector with spring pressure connection technology function without screw connections. It allows fast, efficient, error-free installation in a large number of applications. For greater security in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector offers touch-proof protection with live components in accordance with protection type IP20.
The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing.
Features
- Protection against mismating eliminates errors
- With I coding for lighting control (DALI standard)
- Ready for immediate use
- Rapid, structured electrical installation
Anschluss (1) | Stecker, 5-polig | |
Anschluss (2) | offenes Ende | |
Ausführung | Anschlussleitung | |
Bauform Anschluss 1 | gerade | |
Kabellänge | 5 m | |
Kodierung | I | |
Leiterquerschnitt | 1,5 mm² |
Ursprungsland | DE |
Zolltarifnummer | 85444290 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |