771-9385/266-701 | WAGO

Connection line, 7 m, plug, 5 pole straight to open end, 1.5 mm², 771-9385/266-701

Order No.: 45P0362
EAN: 4055143817899
MPN:
771-9385/266-701
Series: 771
WAGO
771-9385/266-701 WAGO Pre-assembled Connector Systems Image 1
771-9385/266-701 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
56.2275 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
56.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
56.2275 €

Connecting line, 771-9385/266-701, WAGO

The WINSTA MIDI Connecting line rated current 16 A supports fast, reliable installation. On PCBs, in control cabinets or for connecting lights - pluggable installation connector allows you to make connections according to an enormous variety of requirements in seconds. The mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20.

The Connecting line is provided with a plug and a free end. The WINSTA Pluggable Connection System is ideally tailored to the strict requirements of building installation. It makes electrical installation pluggable, and therefore more efficient, even more reliable, and error-free. Using this pre-assembled system reduces time spent on assembly and errors during installation at the construction site.

Features

  • Pluggable installation connector with protection against mismating
  • Simple circuits
  • With I coding for use in building automation (lighting control)
  • Ready for immediate use
  • Quick replacement of defective units during ongoing operation
Technical specifications
Anschluss (1) Stecker, 5-polig
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 7 m
Kodierung I
Leiterquerschnitt 1,5 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No