771-9385/266-801 | WAGO

Connection line, 8 m, plug, 5 pole straight to open end, 1.5 mm², 771-9385/266-801

Order No.: 45P0330
EAN: 4055143817905
MPN:
771-9385/266-801
Series: 771
WAGO
771-9385/266-801 WAGO Pre-assembled Connector Systems Image 1
771-9385/266-801 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
62.2608 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
62.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
62.2608 €

Connecting line, 771-9385/266-801, WAGO

The WINSTA MIDI Connecting line rated current 16 A. On PCBs, in control cabinets or for connecting lights - pluggable installation connector allows you to make connections according to an enormous variety of requirements in no time flat. The mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20.

The cable is pre-assembled with a plug and a free end. WINSTA is the pluggable connection system that is optimally tailored to the strict requirements of electrical installation. It ensures fast, secure and, above all, error-free installation of components and cables.

Features

  • Pluggable installation connector with protection against mismating
  • For automation controllers
  • With I coding for use in the automation of buildings (lighting control)
  • Exact dimensions
  • Convenient installation and commissioning
Technical specifications
Anschluss (1) Stecker, 5-polig
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 8 m
Kodierung I
Leiterquerschnitt 1,5 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No