771-9385/267-101 | WAGO

Connection line, 1 m, plug, 5 pole straight to open end, 2.5 mm², 771-9385/267-101

Order No.: 45P0365
EAN: 4055143841306
MPN:
771-9385/267-101
Series: 771
WAGO
771-9385/267-101 WAGO Pre-assembled Connector Systems Image 1
771-9385/267-101 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
22.3125 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
22.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
22.3125 €

Connecting line, 771-9385/267-101, WAGO

The WINSTA MIDI Connecting line rated current 20 A. This pluggable installation connector can be used when criteria repeat or is distributed on a specified grid, for example for installing grid lighting or flush-mount lighting. For greater security in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20.

The cable is pre-assembled with a plug and a free end. The WINSTA Pluggable Connection System is ideally tailored to the very strict requirements of building installation. It makes electrical installation pluggable, and consequently faster, more reliable, and error-free. Using this pre-assembled system reduces time spent on assembly and installation errors at the construction site.

Features

  • Pluggable installation connector with protection against mismating
  • Simple circuits
  • With I coding for controlling light (DALI standard)
  • Flexible installation to save space
  • Quick replacement of defective units during ongoing operation
Technical specifications
Anschluss (1) Stecker, 5-polig
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 1 m
Kodierung I
Leiterquerschnitt 2,5 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No