771-9385/267-201 | WAGO

Connection line, 2 m, plug, 5 pole straight to open end, 2.5 mm², 771-9385/267-201

Order No.: 45P0367
EAN: 4055143813532
MPN:
771-9385/267-201
Series: 771
WAGO
771-9385/267-201 WAGO Pre-assembled Connector Systems Image 1
771-9385/267-201 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
30.4997 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
30.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
30.4997 €

Connecting line, 771-9385/267-201, WAGO

The WINSTA MIDI Connecting line I coding provides the foundation for assembly of solid and fine-stranded conductors. Whether on PCBs, in control cabinets or for connecting lights - pluggable installation connector allows you to make connections according to an enormous variety of requirements in next to no time. The mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20.

The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs.

Features

  • Pluggable installation connector with protection against mismating
  • For automation controllers
  • For intelligent, easy lighting installation
  • Convenient installation and commissioning
Technical specifications
Connection (1) plug, 5 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 2 m
Coding I
Cable cross-section 2.5 mm²
Logistics
Country of origin PL
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No