771-9385/267-202 | WAGO

Connection line, 2 m, plug, 5 pole straight to open end, 2.5 mm², 771-9385/267-202

Order No.: 45P0368
EAN: 4055143831000
MPN:
771-9385/267-202
Series: 771
WAGO
771-9385/267-202 WAGO Pre-assembled Connector Systems Image 1
771-9385/267-202 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
30.4997 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
30.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
30.4997 €

Connecting line, 771-9385/267-202, WAGO

The WINSTA MIDI Connecting line rated current 20 A supports fast, reliable installation. On PCBs, in control cabinets or for connecting lights - pluggable installation connector allows you to make connections according to many different requirements in no time flat. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.

The cable is pre-assembled with a plug and a free end. This WINSTA is the pluggable connection system that is ideally tailored to the strict requirements of electrical installation. It ensures fast, secure and, above all, error-free installation of components and cables.

Features

  • Pluggable installation connector with protection against mismating
  • With I coding for lighting control (DALI standard)
  • Fast, secure installation
Technical specifications
Anschluss (1) Stecker, 5-polig
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 2 m
Kodierung I
Leiterquerschnitt 2,5 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No