771-9385/267-401 | WAGO

Connection line, 4 m, plug, 5 pole straight to open end, 2.5 mm², 771-9385/267-401

Order No.: 45P0371
EAN: 4055143939089
MPN:
771-9385/267-401
Series: 771
WAGO
771-9385/267-401 WAGO Pre-assembled Connector Systems Image 1
771-9385/267-401 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
46.9336 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
46.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
46.9336 €

Connecting line, 771-9385/267-401, WAGO

The WINSTA MIDI Connecting line with protection type IP20. This pluggable installation connector is useful when criteria repeat or is planned on a defined pattern, for example for installing grid lighting or flush-mount lighting. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.

The cable is pre-assembled with a plug and a free end. This WINSTA is the pluggable connection system that is ideally tailored to the strict requirements of electrical installation. It allows error-free installation of cables and components, quickly and reliably. Enjoy the benefits of the pluggable version of our maintenance-free spring pressure connection technology too!.

Features

  • Protection against mismating eliminates errors
  • Simple circuits
  • For lighting management
  • Quick replacement of defective units during ongoing operation
Technical specifications
Connection (1) plug, 5 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 4 m
Coding I
Cable cross-section 2.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No