771-9385/267-602 | WAGO

Connection line, 6 m, plug, 5 pole straight to open end, 2.5 mm², 771-9385/267-602

Order No.: 45P0376
EAN: 4055143831321
MPN:
771-9385/267-602
Series: 771
WAGO
771-9385/267-602 WAGO Pre-assembled Connector Systems Image 1
771-9385/267-602 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
63.3437 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
63.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
63.3437 €

Connecting line, 771-9385/267-602, WAGO

The WINSTA MIDI Connecting line with protection type IP20 is the pluggable solution for your application in control cabinets, on PCBs or for lighting connections. This pluggable installation connector can be used when specifications repeat or is planned on a defined pattern, for example for installing grid lighting or flush-mount lighting. For greater protection in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20.

The cable is pre-assembled with a plug and a free end. The WINSTA Pluggable Connection System is perfectly tailored to the strict requirements of building installation. It makes electrical installation pluggable, and consequently faster, more reliable, and error-free. Using this pre-assembled system reduces assembly times and errors during installation at the construction site.

Features

  • Pluggable installation connector with protection against mismating
  • Simple circuits
  • With I coding for controlling light (DALI standard)
  • Quick replacement of defective units during ongoing operation
Technical specifications
Connection (1) plug, 5 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 6 m
Coding I
Cable cross-section 2.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No