771-9393/166-302 | WAGO
Connection line, 3 m, socket, 3 pole straight to open end, 1.5 mm², 771-9393/166-302
Connecting line, 771-9393/166-302, WAGO
The WINSTA MIDI Connecting line rated current 16 A. This pluggable installation connector is used when requirements repeat or is distributed on a defined grid, for example for installing grid lighting or flush-mount lighting. For greater security in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20.
The WINSTA Pluggable Connection System is ideally tailored to the strict requirements of building installation. It makes electrical installation pluggable, and thus more efficient, even more reliable, and error-free. Using this pre-assembled system decreases time spent on assembly and errors during installation at the construction site.
Features
- Effective protection against mismating
- Simple circuits
- With A coding for a large number of uses
- Ready to install and use immediately
- Convenient installation and commissioning
Anschluss (1) | Buchse, 3-polig | |
Anschluss (2) | offenes Ende | |
Ausführung | Anschlussleitung | |
Bauform Anschluss 1 | gerade | |
Kabellänge | 3 m | |
Kodierung | A | |
Leiterquerschnitt | 1,5 mm² |
Ursprungsland | DE |
Zolltarifnummer | 85444290 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |