771-9393/167-101 | WAGO

Connection line, 1 m, socket, 3 pole straight to open end, 2.5 mm², 771-9393/167-101

Order No.: 45P0199
EAN: 4055143841276
MPN:
771-9393/167-101
Series: 771
WAGO
771-9393/167-101 WAGO Pre-assembled Connector Systems Image 1
771-9393/167-101 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
10.2221 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
10.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.2221 €

Connecting line, 771-9393/167-101, WAGO

The WINSTA MIDI Connecting line with protection type IP20 supports fast, reliable installation. This pluggable installation connector with spring pressure connection technology work without screw connections. It allows resource-efficient, error-free installation in numerous possible uses. For greater protection in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20.

The Connecting line is provided with a socket and a free end. The WINSTA Pluggable Connection System is perfectly tailored to the strict requirements of building installation. It makes electrical installation pluggable, and therefore faster, even more reliable, and error-free.

Features

  • Effective protection against mismating
  • With A coding for use in many general mains applications
  • Flexible installation to save space
  • Convenient installation and commissioning
Technical specifications
Anschluss (1) Buchse, 3-polig
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 1 m
Kodierung A
Leiterquerschnitt 2,5 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No