771-9393/266-402 | WAGO

Connection line, 4 m, plug, 3 pole straight to open end, 1.5 mm², 771-9393/266-402

Order No.: 45P0268
EAN: 4055144023251
MPN:
771-9393/266-402
Series: 771
WAGO
771-9393/266-402 WAGO Pre-assembled Connector Systems Image 1
771-9393/266-402 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
17.1122 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
17.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
17.1122 €

Connecting line, 771-9393/266-402, WAGO

The WINSTA MIDI Connecting line rated current 16 A supports rapid, correct installation. Whether on PCBs, in control cabinets or for connecting lights - pluggable installation connector allows you to establish connections according to a huge variety of requirements in next to no time. The mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20.

The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing.

Features

  • Effective protection against mismating
  • Simple circuits
  • With A coding for use in many general mains applications
  • Ready for immediate use
  • Fast, secure installation
Technical specifications
Anschluss (1) Stecker, 3-polig
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 4 m
Kodierung A
Leiterquerschnitt 1,5 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No