771-9393/267-601 | WAGO

Connection line, 6 m, plug, 3 pole straight to open end, 2.5 mm², 771-9393/267-601

Order No.: 45P0274
EAN: 4055143831611
MPN:
771-9393/267-601
Series: 771
WAGO
771-9393/267-601 WAGO Pre-assembled Connector Systems Image 1
771-9393/267-601 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
33.0701 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
33.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
33.0701 €

Connecting line, 771-9393/267-601, WAGO

The WINSTA MIDI Connecting line with protection type IP20 is the pluggable solution for your use in control cabinets, for lighting connections or on PCBs. On PCBs, in control cabinets or for connecting lights - pluggable installation connector allows you to establish connections according to various requirements in next to no time. The coding options reduce installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.

The WINSTA is the pluggable connection system that is perfectly tailored to the strict requirements of electrical installation. It offers error-free installation of cables and components, quickly and reliably.

Features

  • Protection against mismating eliminates errors
  • For automation controllers
  • With A coding for a many general mains applications
  • Flexible installation to save space
  • Convenient installation and commissioning
Technical specifications
Anschluss (1) Stecker, 3-polig
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 6 m
Kodierung A
Leiterquerschnitt 2,5 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No