771-9393/3267-301 | WAGO

Connection line, 3 m, plug, 3 pole straight to open end, 2.5 mm², 771-9393/3267-301

Order No.: 45P0258
EAN: 4055143779098
MPN:
771-9393/3267-301
Series: 771
WAGO
771-9393/3267-301 WAGO Pre-assembled Connector Systems Image 1
771-9393/3267-301 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
16.5172 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
16.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
16.5172 €

Connecting line, 771-9393/3267-301, WAGO

The WINSTA MIDI Connecting line with protection against mismating. This pluggable installation connector with spring pressure connection technology function without screw connections. It allows flexible, error-free installation in a large number of applications. The coding options reduce installation errors, allowing fast, secure wiring of all components. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.

The Connecting line is equipped with a plug and a free end. WINSTA is the pluggable connection system that is optimally tailored to the strict requirements of electrical installation. It allows fast, secure and, above all, error-free installation of components and cables.

Features

  • Protection against mismating eliminates errors
  • Simple circuits
  • With A coding for use in many general mains applications
  • Quick replacement of defective units during ongoing operation
Technical specifications
Anschluss (1) Stecker, 3-polig
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 3 m
Kodierung A
Leiterquerschnitt 2,5 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No