771-9395/166-505 | WAGO

Connection line, 5 m, socket, 5 pole straight to open end, 1.5 mm², 771-9395/166-505

Order No.: 45P0233
EAN: 4055144101591
MPN:
771-9395/166-505
Series: 771
WAGO
771-9395/166-505 WAGO Pre-assembled Connector Systems Image 1
771-9395/166-505 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
55.1922 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
55.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
55.1922 €

Connecting line, 771-9395/166-505, WAGO

The WINSTA MIDI Connecting line rated current 16 A. This pluggable installation connector is useful when requirements repeat or is planned on a specific grid, for example for installing grid lighting or flush-mount lighting. The coding options reduce installation errors, allowing fast, secure wiring of all components. The pluggable installation connector is protected in accordance with protection type IP20.

The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs. Take advantage of the pluggable version of our maintenance-free spring pressure connection technology too!.

Features

  • Protection against mismating eliminates errors
  • Simple circuits
  • With B coding for use in process automation, such as lighting technology, among other examples
  • Convenient installation and commissioning
Technical specifications
Connection (1) socket, 5 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 5 m
Coding B
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No