771-9395/167-402 | WAGO

Connection line, 4 m, socket, 5 pole straight to open end, 2.5 mm², 771-9395/167-402

Order No.: 45P0219
EAN: 4055143863490
MPN:
771-9395/167-402
Series: 771
WAGO
771-9395/167-402 WAGO Pre-assembled Connector Systems Image 1
771-9395/167-402 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
46.9336 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
46.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
46.9336 €

Connecting line, 771-9395/167-402, WAGO

The WINSTA MIDI Connecting line with protection type IP20 is the pluggable solution for your use in control cabinets, on PCBs or for lighting connections. Whether on PCBs, in control cabinets or for connecting lights - pluggable installation connector allows you to make connections according to many different requirements in next to no time. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20.

The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing.

Features

  • Effective protection against mismating
  • For automation controllers
  • With A coding for use a large number of applications
  • Rapid, structured electrical installation
Technical specifications
Anschluss (1) Buchse, 5-polig
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 4 m
Kodierung A
Leiterquerschnitt 2,5 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No