771-9395/167-802 | WAGO

Connection line, 8 m, socket, 5 pole straight to open end, 2.5 mm², 771-9395/167-802

Order No.: 45P0230
EAN: 4055143863636
MPN:
771-9395/167-802
Series: 771
WAGO
771-9395/167-802 WAGO Pre-assembled Connector Systems Image 1
771-9395/167-802 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
79.7657 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
79.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
79.7657 €

Connecting line, 771-9395/167-802, WAGO

The WINSTA MIDI Connecting line A coding is the pluggable solution for your use in control cabinets, for lighting connections or on PCBs. On PCBs, in control cabinets or for connecting lights - pluggable installation connector allows you to establish connections according to various requirements in no time flat. For greater security in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20.

The cable is pre-assembled with a socket and a free end. This WINSTA is the pluggable connection system that is ideally tailored to the strict requirements of electrical installation. It allows error-free installation of cables and components, quickly and reliably.

Features

  • Effective protection against mismating
  • Simple circuits
  • With A coding for use in many general mains applications
  • Ready to install and use immediately
  • Rapid, structured electrical installation
Technical specifications
Anschluss (1) Buchse, 5-polig
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 8 m
Kodierung A
Leiterquerschnitt 2,5 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No