771-9395/266-107 | WAGO
Connection line, 1 m, plug, 5 pole straight to open end, 1.5 mm², 771-9395/266-107
Connecting line, 771-9395/266-107, WAGO
The WINSTA MIDI Connecting line B coding supports rapid, correct installation. This pluggable installation connector with spring pressure connection technology function without screw connections. It allows fast, efficient, error-free installation in a large number of applications. For greater security in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector offers touch-proof protection with live components in accordance with protection type IP20.
The Connecting line is equipped with a plug and a free end. The WINSTA Pluggable Connection System is ideally tailored to the strict requirements of building installation. It makes electrical installation pluggable, and therefore faster, even more reliable, and error-free. Using this pre-assembled system reduces assembly times and installation errors at the construction site.
Features
- Protection against mismating eliminates errors
- For automation controllers
- With B coding for controllers, for example lighting fixtures and sun blinds
- Convenient installation and commissioning
Connection (1) | plug, 5 pole | |
Connection (2) | open end | |
Version | connection line | |
Connection 1 design | straight | |
Cable length | 1 m | |
Coding | B | |
Cable cross-section | 1.5 mm² |
Country of origin | DE |
Customs tariff number | 85444290 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |