771-9395/266-603 | WAGO

Connection line, 6 m, plug, 5 pole straight to open end, 1.5 mm², 771-9395/266-603

Order No.: 45P0329
EAN: 4055144111941
MPN:
771-9395/266-603
Series: 771
WAGO
771-9395/266-603 WAGO Pre-assembled Connector Systems Image 1
771-9395/266-603 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
62.7725 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
62.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
62.7725 €

Connecting line, 771-9395/266-603, WAGO

The WINSTA MIDI Connecting line with protection type IP20. This pluggable installation connector with spring pressure connection technology work completely without screw connections. It allows resource-efficient, error-free installation in a large number of applications. For greater security in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20.

The Connecting line is equipped with a plug and a free end. WINSTA is the pluggable connection system that is perfectly tailored to the strict requirements of electrical installation. It allows fast, secure and, above all, error-free installation of components and cables.

Features

  • Effective protection against mismating
  • For automation controllers
  • With B coding for controllers such as sun blinds and lighting fixtures
  • Flexible installation to save space
  • Convenient installation and commissioning
Technical specifications
Anschluss (1) Stecker, 5-polig
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 6 m
Kodierung B
Leiterquerschnitt 1,5 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No