771-9395/266-701 | WAGO

Connection line, 7 m, plug, 5 pole straight to open end, 1.5 mm², 771-9395/266-701

Order No.: 45P0306
EAN: 4066966229271
MPN:
771-9395/266-701
Series: 771
WAGO
771-9395/266-701 WAGO Pre-assembled Connector Systems Image 1
771-9395/266-701 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
56.1680 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
56.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
56.1680 €

Connecting line, 771-9395/266-701, WAGO

The WINSTA MIDI Connecting line with protection type IP20 is the pluggable solution for your application in control cabinets, for lighting connections or on PCBs. This pluggable installation connector can be used when criteria repeat or is planned on a defined grid, for example for installing grid lighting or flush-mount lighting. The coding options reduce installation errors, allowing fast, secure wiring of all components. The pluggable installation connector is protected in accordance with protection type IP20.

The cable is pre-assembled with a plug and a free end. The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing.

Features

  • Protection against mismating eliminates errors
  • For automation controllers
  • With A coding for use in many general mains applications
  • Quick replacement of defective units during ongoing operation
Technical specifications
Anschluss (1) Stecker, 5-polig
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 7 m
Kodierung A
Leiterquerschnitt 1,5 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No