771-9395/267-101 | WAGO

Connection line, 1 m, plug, 5 pole straight to open end, 2.5 mm², 771-9395/267-101

Order No.: 45P0309
EAN: 4055143858649
MPN:
771-9395/267-101
Series: 771
WAGO
771-9395/267-101 WAGO Pre-assembled Connector Systems Image 1
771-9395/267-101 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
22.3125 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
22.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
22.3125 €

Connecting line, 771-9395/267-101, WAGO

The WINSTA MIDI Connecting line with protection type IP20. Whether on PCBs, in control cabinets or for connecting lights - pluggable installation connector allows you to make connections according to many different requirements in no time flat. For greater protection in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20.

The cable is pre-assembled with a plug and a free end. The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs. Enjoy the benefits of the pluggable version of our maintenance-free spring pressure connection technology too!.

Features

  • Protection against mismating eliminates errors
  • For automation controllers
  • Suitable for any application
  • Exact dimensions
  • Rapid, structured electrical installation
Technical specifications
Anschluss (1) Stecker, 5-polig
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 1 m
Kodierung A
Leiterquerschnitt 2,5 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No