771-9395/267-401 | WAGO

Connection line, 4 m, plug, 5 pole straight to open end, 2.5 mm², 771-9395/267-401

Order No.: 45P0313
EAN: 4055144065923
MPN:
771-9395/267-401
Series: 771
WAGO
771-9395/267-401 WAGO Pre-assembled Connector Systems Image 1
771-9395/267-401 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
46.9455 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
46.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
46.9455 €

Connecting line, 771-9395/267-401, WAGO

The WINSTA MIDI Connecting line with protection type IP20. Whether on PCBs, in control cabinets or for connecting lights - pluggable installation connector allows you to establish connections according to many different requirements in no time flat. The coding options reduce installation errors, allowing fast, secure wiring of all components. The pluggable installation connector is protected in accordance with protection type IP20.

The Connecting line is provided with a plug and a free end. The WINSTA Pluggable Connection System is ideally tailored to the very strict requirements of building installation. It makes electrical installation pluggable, and thus more efficient, even more reliable, and error-free. Use of this pre-assembled system decreases assembly times and errors during installation at the construction site.

Features

  • Protection against mismating eliminates errors
  • Simple circuits
  • With A coding for use in a large number of general mains applications
  • Ready for immediate use
  • Fast, secure installation
Technical specifications
Anschluss (1) Stecker, 5-polig
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 4 m
Kodierung A
Leiterquerschnitt 2,5 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No