771-9395/267-501 | WAGO

Connection line, 5 m, plug, 5 pole straight to open end, 2.5 mm², 771-9395/267-501

Order No.: 45P0316
EAN: 4055143881081
MPN:
771-9395/267-501
Series: 771
WAGO
771-9395/267-501 WAGO Pre-assembled Connector Systems Image 1
771-9395/267-501 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
55.1446 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
55.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
55.1446 €

Connecting line, 771-9395/267-501, WAGO

The WINSTA MIDI Connecting line with protection against mismating. Whether on PCBs, in control cabinets or for connecting lights - pluggable installation connector allows you to establish connections according to an enormous variety of requirements in next to no time. The mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20.

The WINSTA is the pluggable connection system that is optimally tailored to the strict requirements of electrical installation. It ensures fast, secure and, above all, error-free installation of components and cables.

Features

  • Protection against mismating eliminates errors
  • Simple circuits
  • With A coding for use in a large number of general mains applications
  • Quick replacement of defective units during ongoing operation
Technical specifications
Anschluss (1) Stecker, 5-polig
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 5 m
Kodierung A
Leiterquerschnitt 2,5 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No