771-9395/267-602 | WAGO

Connection line, 6 m, plug, 5 pole straight to open end, 2.5 mm², 771-9395/267-602

Order No.: 45P0317
EAN: 4055143863544
MPN:
771-9395/267-602
Series: 771
WAGO
771-9395/267-602 WAGO Pre-assembled Connector Systems Image 1
771-9395/267-602 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
63.3437 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
63.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
63.3437 €

Connecting line, 771-9395/267-602, WAGO

The WINSTA MIDI Connecting line A coding is the pluggable solution for your use in control cabinets, for lighting connections or on PCBs. This pluggable installation connector with spring pressure connection technology function entirely without screw connections. It allows flexible, error-free installation in numerous possible uses. The coding options reduce installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector offers touch-proof protection with live components in accordance with protection type IP20.

The cable is pre-assembled with a plug and a free end. WINSTA is the pluggable connection system that is optimally tailored to the strict requirements of electrical installation. It allows fast, secure and, above all, error-free installation of components and cables.

Features

  • Effective protection against mismating
  • Simple circuits
  • Suitable for any application
  • Ready to install and use immediately
  • Convenient installation and commissioning
Technical specifications
Anschluss (1) Stecker, 5-polig
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 6 m
Kodierung A
Leiterquerschnitt 2,5 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No