771-9935/206-707/080-000 | WAGO
Connection line, 7 m, plug, 5 pole straight to open end, 1.5 mm², 771-9935/206-707/080-000
Connecting line, 771-9935/206-707/080-000, WAGO
The WINSTA MIDI Connecting line allows resource-efficient, error-free installation in a large number of possible uses. The coding option reduces installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20.
Through its Push-in Cage Clamp spring pressure connection technology, it guarantees time-saving, error-free installation and offers flexibility and customization for meeting an enormous variety of installation requirements.
Features
- Effective protection against mismating
- For automation controllers
- With B coding for controllers such as sun blinds and lighting fixtures
- Rapid, structured electrical installation
Connection (1) | plug, 5 pole | |
Connection (2) | open end | |
Version | connection line | |
Connection 1 design | straight | |
Cable length | 7 m | |
Coding | B | |
Cable cross-section | 1.5 mm² |
Country of origin | DE |
Customs tariff number | 85444290 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |