771-9973/006-302 | WAGO

Connecting line, 3 m, socket, 3 pole straight to plug, 3 pole straight, 1.5 mm², 771-9973/006-302

Order No.: 45P5810
EAN: 4045454421069
MPN:
771-9973/006-302
Series: 771
WAGO
771-9973/006-302 WAGO Pre-assembled Connector Systems Image 1
771-9973/006-302 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
8.7941 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
8.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.7941 €

Connecting line, 771-9973/006-302, WAGO

The WINSTA MIDI Connecting line rated current 16 A provides the foundation for assembly of fine-stranded and solid conductors. The coding option reduces installation errors, allowing fast, secure wiring of all components. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20. With its Push-in Cage Clamp spring pressure connection technology, it achieves error-free, time-saving installation and offers customization and flexibility for meeting all installation requirements.

The WINSTA Pluggable Connection System is ideally tailored to the very strict requirements of building installation. It makes electrical installation pluggable, and therefore more efficient, more reliable, and error-free. Use of this pre-assembled system reduces assembly times and errors during installation at the construction site.

Features

  • Protection against mismating eliminates errors
  • With P coding for uninterruptible power supply
  • Convenient installation and commissioning
Technical specifications
Connection (1) socket, 3 pole
Connection (2) plug, 3 pole
Version connecting line
Connection 1 design straight
Connection 2 design straight
Cable length 3 m
Coding P
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No