771-9973/006-501 | WAGO
Connecting line, 5 m, socket, 3 pole straight to plug, 3 pole straight, 1.5 mm², 771-9973/006-501
Connecting line, 771-9973/006-501, WAGO
The WINSTA MIDI Connecting line 3-pole is the pluggable solution for your use in control cabinets, on PCBs or for lighting connections. For greater security in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20. This WINSTA MIDI pluggable installation connector with P coding allow error-free implementation of an uninterruptible power supply (UPS). This product meets all the mandatory safety requirements of fire class E; therefore it can be used in areas where fire safety is relevant.
The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs.
Features
- Effective protection against mismating
- Simple circuits
- With P coding for use in implementing an uninterruptible power supply
- Quick replacement of defective units during ongoing operation
Connection (1) | socket, 3 pole | |
Connection (2) | plug, 3 pole | |
Version | connecting line | |
Connection 1 design | straight | |
Connection 2 design | straight | |
Cable length | 5 m | |
Coding | P | |
Cable cross-section | 1.5 mm² |
Country of origin | DE |
Customs tariff number | 85444290 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |