771-9973/006-505 | WAGO

Connecting line, 5 m, socket, 3 pole straight to plug, 3 pole straight, 1.5 mm², 771-9973/006-505

Order No.: 45P5880
EAN: 4050821311263
MPN:
771-9973/006-505
Series: 771
WAGO
771-9973/006-505 WAGO Pre-assembled Connector Systems Image 1
771-9973/006-505 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
10.9004 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
10.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.9004 €

Connecting line, 771-9973/006-505, WAGO

WINSTA MIDI Connecting line for signal and power transmission. The coding option reduces installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector is protected in accordance with protection type IP20. This product meets all the relevant fire protection requirements of fire class E; thus it can be used in areas where fire safety is relevant.

The cable is pre-assembled with a socket and a plug. WINSTA is the pluggable connection system that is optimally tailored to the strict requirements of electrical installation. It ensures error-free installation of cables and components, quickly and reliably.

Features

  • Protection against mismating eliminates errors
  • For automation controllers
  • For AC applications
  • Convenient installation and commissioning
Technical specifications
Connection (1) socket, 3 pole
Connection (2) plug, 3 pole
Version connecting line
Connection 1 design straight
Connection 2 design straight
Cable length 5 m
Coding S
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No