771-9973/006-701 | WAGO

Connecting line, 7 m, socket, 3 pole straight to plug, 3 pole straight, 1.5 mm², 771-9973/006-701

Order No.: 45P5817
EAN: 4045454402716
MPN:
771-9973/006-701
Series: 771
WAGO
771-9973/006-701 WAGO Pre-assembled Connector Systems Image 1
771-9973/006-701 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
13.0067 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
13.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
13.0067 €

Connecting line, 771-9973/006-701, WAGO

The WINSTA MIDI Connecting line provides the foundation for installation of fine-stranded and solid conductors. The coding option reduces installation errors, allowing fast, secure wiring of all components. The pluggable installation connector is protected in accordance with protection type IP20. Through its Push-in Cage Clamp spring pressure connection technology, it guarantees error-free, time-saving installation and offers customization and flexibility for meeting an enormous variety of installation requirements.

WINSTA is the pluggable connection system that is ideally tailored to the strict requirements of electrical installation. It allows fast, secure and, above all, error-free installation of components and cables. Now you can also cut installation expenses without compromising quality and safety: with fire class E reduces the need for servicing and prevents unnecessary downtime.

Features

  • Effective protection against mismating
  • Simple circuits
  • With P coding for uninterruptible power supply
  • Quick replacement of defective units during ongoing operation
Technical specifications
Connection (1) socket, 3 pole
Connection (2) plug, 3 pole
Version connecting line
Connection 1 design straight
Connection 2 design straight
Cable length 7 m
Coding P
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No