771-9973/006-702 | WAGO

Connecting line, 7 m, socket, 3 pole straight to plug, 3 pole straight, 1.5 mm², 771-9973/006-702

Order No.: 45P5818
EAN: 4045454421106
MPN:
771-9973/006-702
Series: 771
WAGO
771-9973/006-702 WAGO Pre-assembled Connector Systems Image 1
771-9973/006-702 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
13.0067 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
13.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
13.0067 €

Connecting line, 771-9973/006-702, WAGO

WINSTA MIDI Connecting line for signal and power transmission. For greater protection in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20. Due to the built-in test slot, it is possible to check connections even when they are plugged in. That saves time and reduces installation labor and costs.

The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing.

Features

  • Protection against mismating eliminates errors
  • For UPS applications
  • Flexible installation to save space
  • Fast, secure installation
Technical specifications
Connection (1) socket, 3 pole
Connection (2) plug, 3 pole
Version connecting line
Connection 1 design straight
Connection 2 design straight
Cable length 7 m
Coding P
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No