771-9973/007-201 | WAGO

Connecting line, 2 m, socket, 3 pole straight to plug, 3 pole straight, 2.5 mm², 771-9973/007-201

Order No.: 45P5823
EAN: 4045454402013
MPN:
771-9973/007-201
Series: 771
WAGO
771-9973/007-201 WAGO Pre-assembled Connector Systems Image 1
771-9973/007-201 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
9.7342 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
9.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.7342 €

Connecting line, 771-9973/007-201, WAGO

The WINSTA MIDI Connecting line allows assembly of solid and fine-stranded conductors. The coding option reduces installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20. This product has a current rating of 20 A - as a result it is also suitable for powerful loads.

The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing. Now you can also lower installation expenses without compromising safety and quality: with protection against mismating reduces the need for servicing and prevents unnecessary downtime.

Features

  • Pluggable installation connector with protection against mismating
  • For automation controllers
  • With P coding for use in realising an uninterruptible power supply
  • Ready for immediate use
  • Convenient installation and commissioning
Technical specifications
Connection (1) socket, 3 pole
Connection (2) plug, 3 pole
Version connecting line
Connection 1 design straight
Connection 2 design straight
Cable length 2 m
Coding P
Cable cross-section 2.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No