771-9973/007-202 | WAGO

Connecting line, 2 m, socket, 3 pole straight to plug, 3 pole straight, 2.5 mm², 771-9973/007-202

Order No.: 45P5824
EAN: 4045454523282
MPN:
771-9973/007-202
Series: 771
WAGO
771-9973/007-202 WAGO Pre-assembled Connector Systems Image 1
771-9973/007-202 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
9.7342 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
9.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.7342 €

Connecting line, 771-9973/007-202, WAGO

The WINSTA MIDI Connecting line P coding is the pluggable solution for your use in control cabinets, on PCBs or for lighting connections. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20. This pluggable installation connector is used for electrical currents up to 20 A. Thus the product is ideally suitable for high power loads. Thanks to the built-in test slot, connections can be checked even when they are plugged in. That saves time and reduces installation labor and expense.

WINSTA is the pluggable connection system that is ideally tailored to the strict requirements of electrical installation. It ensures error-free installation of cables and components, quickly and reliably.

Features

  • Effective protection against mismating
  • For UPS applications
  • Convenient installation and commissioning
Technical specifications
Connection (1) socket, 3 pole
Connection (2) plug, 3 pole
Version connecting line
Connection 1 design straight
Connection 2 design straight
Cable length 2 m
Coding P
Cable cross-section 2.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No