771-9973/007-301 | WAGO

Connecting line, 3 m, socket, 3 pole straight to plug, 3 pole straight, 2.5 mm², 771-9973/007-301

Order No.: 45P5825
EAN: 4045454402020
MPN:
771-9973/007-301
Series: 771
WAGO
771-9973/007-301 WAGO Pre-assembled Connector Systems Image 1
771-9973/007-301 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
11.7215 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
11.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
11.7215 €

Connecting line, 771-9973/007-301, WAGO

The WINSTA MIDI Connecting line provides the foundation for assembly of solid and fine-stranded conductors. The mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20. This pluggable installation connector is designed for a load of up to 20 A. Therefore, it can also be used for high power loads. With its Push-in Cage Clamp spring pressure connection technology, it achieves error-free, time-saving installation and offers customization and flexibility for meeting various installation requirements.

The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing.

Features

  • Effective protection against mismating
  • With P coding for use in realising an uninterruptible power supply
  • Fast, secure installation
Technical specifications
Connection (1) socket, 3 pole
Connection (2) plug, 3 pole
Version connecting line
Connection 1 design straight
Connection 2 design straight
Cable length 3 m
Coding P
Cable cross-section 2.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No