771-9973/007-701 | WAGO

Connecting line, 7 m, socket, 3 pole straight to plug, 3 pole straight, 2.5 mm², 771-9973/007-701

Order No.: 45P5833
EAN: 4045454395858
MPN:
771-9973/007-701
Series: 771
WAGO
771-9973/007-701 WAGO Pre-assembled Connector Systems Image 1
771-9973/007-701 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
19.8611 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
19.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
19.8611 €

Connecting line, 771-9973/007-701, WAGO

This WINSTA MIDI Connecting line is useful when specifications repeat or are distributed on a specified grid, for example for installing grid lighting or flush-mount lighting. The coding option reduces installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector is protected in accordance with protection type IP20. This pluggable installation connector is used for electrical currents up to 20 A. Thus the product is especially suitable for high power loads. With its Push-in Cage Clamp spring pressure connection technology, it guarantees time-saving, error-free installation and offers flexibility and customization for meeting various installation requirements.

The WINSTA Pluggable Connection System is ideally tailored to the very strict requirements of building installation. It makes electrical installation pluggable, and therefore more efficient, more reliable, and error-free. Use of this pre-assembled system reduces time spent on assembly and installation errors at the construction site.

Features

  • Protection against mismating eliminates errors
  • For automation controllers
  • With P coding for fault-free power supply
  • Quick replacement of defective units during ongoing operation
Technical specifications
Connection (1) socket, 3 pole
Connection (2) plug, 3 pole
Version connecting line
Connection 1 design straight
Connection 2 design straight
Cable length 7 m
Coding P
Cable cross-section 2.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No