771-9973/016-101 | WAGO
Connecting line, 1 m, socket, 3 pole straight to plug, 3 pole straight, 1.5 mm², 771-9973/016-101
Connecting line, 771-9973/016-101, WAGO
The WINSTA MIDI Connecting line 3-pole is the pluggable solution for your application in control cabinets, for lighting connections or on PCBs. It allows fast, efficient, error-free installation in numerous applications. The coding option reduces installation errors, allowing fast, secure wiring of all components. The pluggable installation connector is protected in accordance with protection type IP20. Through its Push-in Cage Clamp spring pressure connection technology, it ensures error-free, time-saving installation and offers flexibility and customization for meeting various installation requirements.
WINSTA is the pluggable connection system that is optimally tailored to the strict requirements of electrical installation. It allows fast, secure and, above all, error-free installation of components and cables.
Features
- Pluggable installation connector with protection against mismating
- For automation controllers
- With P coding for use in realising an uninterruptible power supply
- Ready to install and use immediately
- Quick replacement of defective units during ongoing operation
Connection (1) | socket, 3 pole | |
Connection (2) | plug, 3 pole | |
Version | connecting line | |
Connection 1 design | straight | |
Connection 2 design | straight | |
Cable length | 1 m | |
Coding | P | |
Cable cross-section | 1.5 mm² |
Country of origin | DE |
Customs tariff number | 85444290 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |