771-9973/016-501 | WAGO

Connecting line, 5 m, socket, 3 pole straight to plug, 3 pole straight, 1.5 mm², 771-9973/016-501

Order No.: 45P5845
EAN: 4045454401825
MPN:
771-9973/016-501
Series: 771
WAGO
771-9973/016-501 WAGO Pre-assembled Connector Systems Image 1
771-9973/016-501 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
14.399 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
14.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
14.399 €

Connecting line, 771-9973/016-501, WAGO

WINSTA MIDI Connecting line for power and signal transmission. The coding option reduces installation errors, allowing fast, secure wiring of all components. The pluggable installation connector offers touch-proof protection with live components in accordance with protection type IP20. Through its Push-in Cage Clamp spring pressure connection technology, it ensures time-saving, error-free installation and offers flexibility and customization for meeting various installation requirements. This product meets all the relevant fire protection requirements of fire class E; as a result it can be used in areas where fire safety is relevant.

The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing.

Features

  • Protection against mismating eliminates errors
  • For UPS applications
  • Ready for immediate use
  • Rapid, structured electrical installation
Technical specifications
Connection (1) socket, 3 pole
Connection (2) plug, 3 pole
Version connecting line
Connection 1 design straight
Connection 2 design straight
Cable length 5 m
Coding P
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No