771-9973/016-505 | WAGO

Connecting line, 5 m, socket, 3 pole straight to plug, 3 pole straight, 1.5 mm², 771-9973/016-505

Order No.: 45P5872
EAN: 4050821313106
MPN:
771-9973/016-505
Series: 771
WAGO
771-9973/016-505 WAGO Pre-assembled Connector Systems Image 1
771-9973/016-505 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
14.399 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
14.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
14.399 €

Connecting line, 771-9973/016-505, WAGO

WINSTA MIDI Connecting line for power and signal transmission. It allows flexible, error-free installation in numerous possible uses. For greater security in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20. Through its Push-in Cage Clamp spring pressure connection technology, it achieves error-free, time-saving installation and offers flexibility for meeting all installation requirements.

The WINSTA Pluggable Connection System is ideally tailored to the strict requirements of building installation. It makes electrical installation pluggable, and consequently more efficient, even more reliable, and error-free. Use of this pre-assembled system decreases time spent on assembly and errors during installation at the construction site. Now you can also cut installation expenses without compromising quality and safety: with protection against mismating reduces the need for servicing and prevents unnecessary downtime.

Features

  • Pluggable installation connector with protection against mismating
  • For automation controllers
  • With S coding for use in components such as motors or frequency converters
  • Quick replacement of defective units during ongoing operation
Technical specifications
Connection (1) socket, 3 pole
Connection (2) plug, 3 pole
Version connecting line
Connection 1 design straight
Connection 2 design straight
Cable length 5 m
Coding S
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No