771-9973/016-601 | WAGO

Connecting line, 6 m, socket, 3 pole straight to plug, 3 pole straight, 1.5 mm², 771-9973/016-601

Order No.: 45P5847
EAN: 4045454401832
MPN:
771-9973/016-601
Series: 771
WAGO
771-9973/016-601 WAGO Pre-assembled Connector Systems Image 1
771-9973/016-601 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
16.065 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
16.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
16.065 €

Connecting line, 771-9973/016-601, WAGO

WINSTA MIDI Connecting line for signal and power transmission. It allows resource-efficient, error-free installation in a large number of applications. For greater protection in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector offers touch-proof protection with live components in accordance with protection type IP20. Thanks to the integrated test slot, it is possible to check connections even when they are plugged in. This saves time, labor, and money. This product meets all the relevant fire protection requirements of fire class E; therefore it can be used in areas where fire safety is relevant.

The WINSTA Pluggable Connection System is perfectly tailored to the strict requirements of building installation. It makes electrical installation pluggable, and therefore more efficient, more reliable, and error-free. Using this pre-assembled system decreases time spent on assembly and errors during installation at the construction site.

Features

  • Pluggable installation connector with protection against mismating
  • For automation controllers
  • With P coding for use in implementing an uninterruptible power supply
  • Ready for immediate use
  • Quick replacement of defective units during ongoing operation
Technical specifications
Connection (1) socket, 3 pole
Connection (2) plug, 3 pole
Version connecting line
Connection 1 design straight
Connection 2 design straight
Cable length 6 m
Coding P
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No