771-9973/016-602 | WAGO

Connecting line, 6 m, socket, 3 pole straight to plug, 3 pole straight, 1.5 mm², 771-9973/016-602

Order No.: 45P5848
EAN: 4055143482417
MPN:
771-9973/016-602
Series: 771
WAGO
771-9973/016-602 WAGO Pre-assembled Connector Systems Image 1
771-9973/016-602 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
16.065 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
16.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
16.065 €

Connecting line, 771-9973/016-602, WAGO

The WINSTA MIDI Connecting line supports rapid, correct installation. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20. Thanks to the built-in test slot, it is possible to check connections even when they are plugged in. That saves time and reduces installation labor and expense.

The WINSTA Pluggable Connection System is perfectly tailored to the strict requirements of building installation. It makes electrical installation pluggable, and consequently faster, more reliable, and error-free. Use of this pre-assembled system decreases time spent on assembly and installation errors at the construction site.

Features

  • Protection against mismating eliminates errors
  • For automation controllers
  • For UPS applications
  • Flexible installation to save space
  • Convenient installation and commissioning
Technical specifications
Connection (1) socket, 3 pole
Connection (2) plug, 3 pole
Version connecting line
Connection 1 design straight
Connection 2 design straight
Cable length 6 m
Coding P
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No