771-9973/016-701 | WAGO

Connecting line, 7 m, socket, 3 pole straight to plug, 3 pole straight, 1.5 mm², 771-9973/016-701

Order No.: 45P5849
EAN: 4045454401849
MPN:
771-9973/016-701
Series: 771
WAGO
771-9973/016-701 WAGO Pre-assembled Connector Systems Image 1
771-9973/016-701 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
17.731 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
17.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
17.731 €

Connecting line, 771-9973/016-701, WAGO

WINSTA MIDI Connecting line for signal and power transmission. The coding option reduces installation errors, allowing fast, secure wiring of all components. The pluggable installation connector is protected in accordance with protection type IP20. Thanks to the built-in test slot, it is possible to check connections even when they are plugged in. That saves time and reduces installation labor and costs. This product meets all the mandatory safety requirements of fire class E; as a result it can be used in domains where fire safety is relevant.

WINSTA is the pluggable connection system that is optimally tailored to the strict requirements of electrical installation. It allows fast, secure and, above all, error-free installation of components and cables.

Features

  • Protection against mismating eliminates errors
  • Simple circuits
  • For UPS applications
  • Convenient installation and commissioning
Technical specifications
Connection (1) socket, 3 pole
Connection (2) plug, 3 pole
Version connecting line
Connection 1 design straight
Connection 2 design straight
Cable length 7 m
Coding P
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No