771-9973/016-801 | WAGO

Connecting line, 8 m, socket, 3 pole straight to plug, 3 pole straight, 1.5 mm², 771-9973/016-801

Order No.: 45P5851
EAN: 4045454401856
MPN:
771-9973/016-801
Series: 771
WAGO
771-9973/016-801 WAGO Pre-assembled Connector Systems Image 1
771-9973/016-801 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
19.3732 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
19.37 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
19.3732 €

Connecting line, 771-9973/016-801, WAGO

The WINSTA MIDI Connecting line P coding allows installation of solid and fine-stranded conductors. It allows resource-efficient, error-free installation in numerous applications. For greater protection in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20. This product meets all the relevant fire protection requirements of fire class E; as a result it can be used in domains where fire safety is relevant.

WINSTA is the pluggable connection system that is perfectly tailored to the strict requirements of electrical installation. It allows fast, secure and, above all, error-free installation of components and cables.

Features

  • Effective protection against mismating
  • For automation controllers
  • With P coding for use in implementing an uninterruptible power supply
  • Convenient installation and commissioning
Technical specifications
Connection (1) socket, 3 pole
Connection (2) plug, 3 pole
Version connecting line
Connection 1 design straight
Connection 2 design straight
Cable length 8 m
Coding P
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No