771-9973/017-402 | WAGO
Connecting line, 4 m, socket, 3 pole straight to plug, 3 pole straight, 2.5 mm², 771-9973/017-402
Connecting line, 771-9973/017-402, WAGO
The WINSTA MIDI Connecting line allows installation of solid and fine-stranded conductors. It allows flexible, error-free installation in a large number of possible uses. The coding option reduces installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector is protected in accordance with protection type IP20. This product has a current rating of 20 A - therefore it is suitable for high power loads.
WINSTA is the pluggable connection system that is ideally tailored to the strict requirements of electrical installation. It offers error-free installation of cables and components, quickly and reliably.
Features
- Effective protection against mismating
- For automation controllers
- With P coding for use in implementing an uninterruptible power supply
- Ready for immediate use
- Rapid, structured electrical installation
Connection (1) | socket, 3 pole | |
Connection (2) | plug, 3 pole | |
Version | connecting line | |
Connection 1 design | straight | |
Connection 2 design | straight | |
Cable length | 4 m | |
Coding | P | |
Cable cross-section | 2.5 mm² |
Country of origin | DE |
Customs tariff number | 85444290 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |