771-9973/017-601 | WAGO

Connecting line, 6 m, socket, 3 pole straight to plug, 3 pole straight, 2.5 mm², 771-9973/017-601

Order No.: 45P5863
EAN: 4045454402143
MPN:
771-9973/017-601
Series: 771
WAGO
771-9973/017-601 WAGO Pre-assembled Connector Systems Image 1
771-9973/017-601 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
24.4664 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
24.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
24.4664 €

Connecting line, 771-9973/017-601, WAGO

WINSTA MIDI Connecting line for signal and power transmission. It allows resource-efficient, error-free installation in numerous possible uses. The mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector offers touch-proof protection with live components in accordance with protection type IP20. This pluggable installation connector can be used for electrical currents up to 20 A. Thus the product is especially suitable for high power loads. Through its Push-in Cage Clamp spring pressure connection technology, it ensures time-saving, error-free installation and offers flexibility and customization for meeting various installation requirements.

The WINSTA Pluggable Connection System is perfectly tailored to the strict requirements of building installation. It makes electrical installation pluggable, and consequently faster, more reliable, and error-free. Use of this pre-assembled system reduces time spent on assembly and installation errors at the construction site.

Features

  • Effective protection against mismating
  • With P coding for fault-free power supply
  • Ready to install and use immediately
  • Rapid, structured electrical installation
Technical specifications
Connection (1) socket, 3 pole
Connection (2) plug, 3 pole
Version connecting line
Connection 1 design straight
Connection 2 design straight
Cable length 6 m
Coding P
Cable cross-section 2.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No