771-9973/017-701 | WAGO

Connecting line, 7 m, socket, 3 pole straight to plug, 3 pole straight, 2.5 mm², 771-9973/017-701

Order No.: 45P5865
EAN: 4045454402150
MPN:
771-9973/017-701
Series: 771
WAGO
771-9973/017-701 WAGO Pre-assembled Connector Systems Image 1
771-9973/017-701 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
27.3462 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
27.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
27.3462 €

Connecting line, 771-9973/017-701, WAGO

The WINSTA MIDI Connecting line allows installation of fine-stranded and solid conductors. For greater security in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20. This product has a current rating of 20 A - therefore it is also suitable for high power loads. Through its Push-in Cage Clamp spring pressure connection technology, it guarantees error-free, time-saving installation and offers customization for meeting an enormous variety of installation requirements.

WINSTA is the pluggable connection system that is optimally tailored to the strict requirements of electrical installation. It allows error-free installation of cables and components, quickly and reliably. Now you can also lower installation costs without compromising safety and quality: with protection against mismating reduces the need for servicing and prevents unnecessary downtime.

Features

  • Effective protection against mismating
  • Simple circuits
  • With P coding for use in realising an uninterruptible power supply
  • Fast, secure installation
Technical specifications
Connection (1) socket, 3 pole
Connection (2) plug, 3 pole
Version connecting line
Connection 1 design straight
Connection 2 design straight
Cable length 7 m
Coding P
Cable cross-section 2.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No