771-9973/017-802 | WAGO

Connecting line, 8 m, socket, 3 pole straight to plug, 3 pole straight, 2.5 mm², 771-9973/017-802

Order No.: 45P5868
EAN: 4055143485937
MPN:
771-9973/017-802
Series: 771
WAGO
771-9973/017-802 WAGO Pre-assembled Connector Systems Image 1
771-9973/017-802 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
30.1189 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
30.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
30.1189 €

Connecting line, 771-9973/017-802, WAGO

WINSTA MIDI Connecting line for signal and power transmission. For greater protection in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector offers touch-proof protection with live components in accordance with protection type IP20. This product has a current rating of 20 A - so it is suitable for high power loads. Thanks to the built-in test slot, connections can be checked even when they are plugged in. This saves time, labor, and money.

WINSTA is the pluggable connection system that is perfectly tailored to the strict requirements of electrical installation. It ensures error-free installation of cables and components, quickly and reliably.

Features

  • Effective protection against mismating
  • With P coding for use in implementing an uninterruptible power supply
  • Ready for immediate use
  • Convenient installation and commissioning
Technical specifications
Connection (1) socket, 3 pole
Connection (2) plug, 3 pole
Version connecting line
Connection 1 design straight
Connection 2 design straight
Cable length 8 m
Coding P
Cable cross-section 2.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No