771-9973/106-102 | WAGO

Connection line, 1 m, socket, 3 pole straight to open end, 1.5 mm², 771-9973/106-102

Order No.: 45P2186
EAN: 4050821118909
MPN:
771-9973/106-102
Series: 771
WAGO
771-9973/106-102 WAGO Pre-assembled Connector Systems Image 1
771-9973/106-102 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
4.7957 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
4.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.7957 €

Connecting line, 771-9973/106-102, WAGO

The WINSTA MIDI Connecting line with protection against mismating provides the foundation for assembly of fine-stranded and solid conductors. On PCBs, in control cabinets or for connecting lights - pluggable installation connector allows you to establish connections according to various requirements in seconds. The mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20.

The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs.

Features

  • Pluggable installation connector with protection against mismating
  • With P coding for use in implementing an uninterruptible power supply
  • Exact dimensions
  • Convenient installation and commissioning
Technical specifications
Connection (1) socket, 3 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 1 m
Coding P
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No