771-9973/106-201 | WAGO

Connection line, 2 m, socket, 3 pole straight to open end, 1.5 mm², 771-9973/106-201

Order No.: 45P2187
EAN: 4045454403010
MPN:
771-9973/106-201
Series: 771
WAGO
771-9973/106-201 WAGO Pre-assembled Connector Systems Image 1
771-9973/106-201 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
5.8548 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
5.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.8548 €

Connecting line, 771-9973/106-201, WAGO

The WINSTA MIDI Connecting line with protection type IP20. On PCBs, in control cabinets or for connecting lights - pluggable installation connector allows you to establish connections according to an enormous variety of requirements in no time flat. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector offers touch-proof protection with live components in accordance with protection type IP20.

The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs.

Features

  • Protection against mismating eliminates errors
  • With P coding for uninterruptible power supply
  • Convenient installation and commissioning
Technical specifications
Connection (1) socket, 3 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 2 m
Coding P
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No