771-9973/106-401 | WAGO

Connection line, 4 m, socket, 3 pole straight to open end, 1.5 mm², 771-9973/106-401

Order No.: 45P2191
EAN: 4045454403065
MPN:
771-9973/106-401
Series: 771
WAGO
771-9973/106-401 WAGO Pre-assembled Connector Systems Image 1
771-9973/106-401 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
7.9373 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
7.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.9373 €

Connecting line, 771-9973/106-401, WAGO

The WINSTA MIDI Connecting line with protection against mismating is the pluggable solution for your use in control cabinets, on PCBs or for lighting connections. This pluggable installation connector with spring pressure connection technology function entirely without screw connections. It allows flexible, error-free installation in a large number of possible uses. For greater protection in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector offers touch-proof protection with live components in accordance with protection type IP20.

The Connecting line is provided with a socket and a free end. The WINSTA Pluggable Connection System is ideally tailored to the very strict requirements of building installation. It makes electrical installation pluggable, and thus more efficient, even more reliable, and error-free. Using this pre-assembled system reduces time spent on assembly and installation errors at the construction site.

Features

  • Pluggable installation connector with protection against mismating
  • For automation controllers
  • With P coding for use in implementing an uninterruptible power supply
  • Ready to install and use immediately
  • Fast, secure installation
Technical specifications
Connection (1) socket, 3 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 4 m
Coding P
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No