771-9973/106-501 | WAGO

Connection line, 5 m, socket, 3 pole straight to open end, 1.5 mm², 771-9973/106-501

Order No.: 45P2193
EAN: 4045454403072
MPN:
771-9973/106-501
Series: 771
WAGO
771-9973/106-501 WAGO Pre-assembled Connector Systems Image 1
771-9973/106-501 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
9.0083 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
9.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.0083 €

Connecting line, 771-9973/106-501, WAGO

The WINSTA MIDI Connecting line with protection against mismating. On PCBs, in control cabinets or for connecting lights - pluggable installation connector allows you to establish connections according to various requirements in next to no time. For greater protection in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20.

The cable is pre-assembled with a socket and a free end. WINSTA is the pluggable connection system that is optimally tailored to the strict requirements of electrical installation. It offers fast, secure and, above all, error-free installation of components and cables. Enjoy the benefits of the pluggable version of our maintenance-free spring pressure connection technology too!.

Features

  • Pluggable installation connector with protection against mismating
  • For automation controllers
  • With P coding for uninterruptible power supply
  • Ready to install and use immediately
  • Fast, secure installation
Technical specifications
Connection (1) socket, 3 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 5 m
Coding P
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No