771-9973/106-801 | WAGO

Connection line, 8 m, socket, 3 pole straight to open end, 1.5 mm², 771-9973/106-801

Order No.: 45P2199
EAN: 4045454403140
MPN:
771-9973/106-801
Series: 771
WAGO
771-9973/106-801 WAGO Pre-assembled Connector Systems Image 1
771-9973/106-801 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
12.1261 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
12.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
12.1261 €

Connecting line, 771-9973/106-801, WAGO

The WINSTA MIDI Connecting line 3-pole. This pluggable installation connector is useful when requirements repeat or is distributed on a specified pattern, for example for installing grid lighting or flush-mount lighting. The mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20.

The WINSTA is the pluggable connection system that is optimally tailored to the strict requirements of electrical installation. It allows error-free installation of cables and components, quickly and reliably.

Features

  • Effective protection against mismating
  • Simple circuits
  • With P coding for uninterruptible power supply
  • Quick replacement of defective units during ongoing operation
Technical specifications
Connection (1) socket, 3 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 8 m
Coding P
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No